Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | XDP710001XUMA1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel69AK1340RL Cut Tape69AK1340 |
| Your Part Number | |
| Technical Datasheet |
2,779 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.060 | $4.06 |
| Total Price | $4.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 50+ | $2.860 |
| 100+ | $2.590 |
| 250+ | $2.470 |
| 500+ | $2.420 |
| 1000+ | $2.410 |
| 2500+ | $2.400 |
| 5000+ | $2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | XDP710001XUMA1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel69AK1340RL Cut Tape69AK1340 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 80V |
| IC Case / Package | VQFN-EP |
| No. of Pins | 29Pins |
| Power Switch | MOSFET |
| IC Mounting | Surface Mount |
| IC Function | Hot Swap Controller |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Max | 80V |
| No. of Pins | 29Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Supply Voltage Min | 5.5V |
|---|---|
| IC Case / Package | VQFN-EP |
| Power Switch | MOSFET |
| IC Function | Hot Swap Controller |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
