Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTT520N22KOFHPSA2
Newark Part No.34AC2079
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $294.460 |
Price for:Each
Minimum: 1
Multiple: 1
$294.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTT520N22KOFHPSA2
Newark Part No.34AC2079
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage2.2kV
Gate Trigger Current Max250mA
Average Forward Current520A
Average On State Current520A
On State RMS Current1.05kA
Peak Non Repetitive Surge Current18kA
Gate Trigger Voltage Max2.2V
Operating Temperature Max125°C
Holding Current Max300mA
Repetitive Peak Reverse Voltage2.2kV
Repetitive Peak Reverse Voltage2.2kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
250mA
Average On State Current
520A
Peak Non Repetitive Surge Current
18kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
2.2kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
2.2kV
Average Forward Current
520A
On State RMS Current
1.05kA
Gate Trigger Voltage Max
2.2V
Holding Current Max
300mA
Repetitive Peak Reverse Voltage
2.2kV
No. of Pins
7Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability