Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTT330N16KOFHPSA2Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.13AC0859
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $199.900 |
| 5+ | $192.200 |
| 10+ | $184.510 |
| 25+ | $176.810 |
Price for:Each
Minimum: 1
Multiple: 1
$199.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTT330N16KOFHPSA2Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.13AC0859
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max200mA
Average On State Current330A
Average Forward Current330A
On State RMS Current520A
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current12.5kA
Holding Current Max300mA
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TT330N16KOFHPSA2 is a phase control thyristor module. It is a 50mm power block 1600V, 330A module for phase control in pressure contact technology with pre-applied Thermal Interface Material to achieve a reproductible thermal performance of power electronic systems.
- Pressure contact technology for high reliability
- Advanced Medium Power Technology (AMPT)
- Industrial standard package
- Electrically insulated base plate
- Short on fail
- Designed for high overload and power cycling requirements
- High DC blocking stability over whole lifetime
- High surge current capability especially for short grid spikes
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
200mA
Average Forward Current
330A
Gate Trigger Voltage Max
2V
Holding Current Max
300mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
330A
On State RMS Current
520A
Peak Non Repetitive Surge Current
12.5kA
Operating Temperature Max
130°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
