Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTT330N16AOFHPSA1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AK1251
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.760 |
| 5+ | $186.000 |
| 10+ | $178.250 |
| 25+ | $170.490 |
Price for:Each
Minimum: 1
Multiple: 1
$193.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTT330N16AOFHPSA1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AK1251
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max200mA
Average Forward Current305A
On State RMS Current520A
Gate Trigger Voltage Max2V
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
200mA
On State RMS Current
520A
Operating Temperature Max
130°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
305A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
