Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTRUSTMIOTSDKTOBO1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AK7782
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.880 |
Price for:Each
Minimum: 1
Multiple: 1
$37.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTRUSTMIOTSDKTOBO1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AK7782
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits-
Silicon Family NamePSoC 6
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4
Silicon Core NumberCYW43012
Kit ContentsDevelopment Board CYW43012
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
PSoC 6
Core Sub-Architecture
Cortex-M0+, Cortex-M4
Kit Contents
Development Board CYW43012
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
ARM
Silicon Core Number
CYW43012
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
