| Quantity | Price |
|---|---|
| 1+ | $0.316 |
Product Information
Product Overview
TLV49611MXTSA1 is a high-precision automotive unipolar hall effect switch. Target applications for the TLE496x hall switch family are all applications that require a high precision hall switch with an operating temperature range from -40°C to 85°C. Its superior supply voltage range from 3.0V to 32V with overvoltage capability (e.g. load-dump) up to 42V without an external resistor makes it ideally suited for automotive and industrial applications. The magnetic behavior as a latch and switching thresholds of typical ±2mT make the device especially suited for the use of a pole wheel for index counting applications e.g. power closing and window lifter.
- Operating supply voltage range from 3.0V to 32V, AEC-Q100 qualified
- Operation from unregulated power supply, reverse polarity protection (-18V)
- Overvoltage capability up to 42V without external resistor
- Output overcurrent and overtemperature protection, active error compensation
- High stability of magnetic thresholds, low jitter (typ. 0.35μs)
- High ESD performance, open drain output interface, bipolar hall effect latch
- 1.6mA supply current (TA = 25°C) typ, low BOP: 2mT, BRP: -2mT sensitivity
- Reverse current is 0.05mA typ (for VDD = -18V, TA = 25°C)
- Output current limitation range from 30 to 70mA (internally limited and thermal shutdown, TA = 25°C)
- PG-SOT23-3-15 package, junction temperature range from -40 to 85°C
Technical Specifications
Bipolar Hall Effect Latch
0.002T
-
SOT-23
SOT-23
1Outputs
85°C
-
No SVHC (25-Jun-2025)
Latching
-0.002T
3V
32V
3 Pin
-40°C
XENSIV Series
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate