Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS835B2ELVXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel93AC7377RL
Cut Tape93AC7377
Product RangeAdj 100mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.440 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 50+ | $0.948 |
| 100+ | $0.840 |
| 250+ | $0.789 |
| 500+ | $0.758 |
| 1000+ | $0.748 |
| 2500+ | $0.733 |
| 5000+ | $0.718 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS835B2ELVXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel93AC7377RL
Cut Tape93AC7377
Product RangeAdj 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max40V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-V
Adjustable Output Voltage Min1.5V
Output Voltage - Nom-
Adjustable Output Voltage Max6V
Output Voltage Min1.5V
Output Current100mA
Output Voltage Max6V
Dropout Voltage Vdo100mV
PolarityPositive Output
Max Output Current350mA
LDO Regulator Case StyleSSOP
Dropout Voltage - Typ @ Current100mV
Dropout Voltage Typ @ Current100mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 100mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.5V
Adjustable Output Voltage Max
6V
Output Current
100mA
Dropout Voltage Vdo
100mV
Max Output Current
350mA
Dropout Voltage - Typ @ Current
100mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
Adj 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Output Voltage - Nom
-
Output Voltage Min
1.5V
Output Voltage Max
6V
Polarity
Positive Output
LDO Regulator Case Style
SSOP
Dropout Voltage Typ @ Current
100mV
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
