Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLS810B1EJV50XUMA1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel93AC7373RL Cut Tape93AC7373 |
| Product Range | 5V 100mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.080 |
| 100+ | $0.868 |
| 500+ | $0.784 |
| 1000+ | $0.775 |
| 2500+ | $0.760 |
| 10000+ | $0.744 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLS810B1EJV50XUMA1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel93AC7373RL Cut Tape93AC7373 |
| Product Range | 5V 100mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 5.2V |
| Input Voltage Max | 42V |
| Fixed Output Voltage Nom | 5V |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Output Current | 100mA |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 200V |
| LDO Regulator Case Style | HSOIC |
| Max Output Current | 100mA |
| Dropout Voltage Typ @ Current | 200V |
| Dropout Voltage Typ @ Current | 0 |
| Dropout Voltage - Typ @ Current | 200V |
| IC Mounting | Surface Mount |
| IC Case / Package | HSOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | 5V 100mA LDO Voltage Regulators |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 42V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| LDO Regulator Case Style | HSOIC |
| Dropout Voltage Typ @ Current | 200V |
| Dropout Voltage - Typ @ Current | 200V |
| IC Case / Package | HSOIC |
| Operating Temperature Min | -40°C |
| Product Range | 5V 100mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 5.2V |
|---|---|
| Fixed Output Voltage Nom | 5V |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Output Current | 100mA |
| Dropout Voltage Vdo | 200V |
| Max Output Current | 100mA |
| Dropout Voltage Typ @ Current | 0 |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | AEC-Q100 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
