Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLI5590A6WXTMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel20AM8203RL
Cut Tape20AM8203
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.200 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 50+ | $1.680 |
| 100+ | $1.610 |
| 250+ | $1.540 |
| 500+ | $1.470 |
| 1000+ | $1.420 |
| 2500+ | $1.390 |
| 5000+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI5590A6WXTMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel20AM8203RL
Cut Tape20AM8203
Technical Datasheet
Magnetic Field Min-0.005T
Magnetic Field Max0.005T
Supply Voltage Min1V
Supply Voltage Max5.5V
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Magnetic Field Min
-0.005T
Supply Voltage Min
1V
No. of Pins
6Pins
Operating Temperature Max
125°C
Magnetic Field Max
0.005T
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
