Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLI493DW2BWA3XTMA1
Newark Part No.
Re-Reel86AK7861
Cut Tape86AK7861
Product RangeXENSIV Series
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.809 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.809 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI493DW2BWA3XTMA1
Newark Part No.
Re-Reel86AK7861
Cut Tape86AK7861
Product RangeXENSIV Series
Technical Datasheet
Hall Effect TypeMagnetic Position Sensor
Sensor TypeLow Power
Output Current-
Sensor Case / PackageWFWLB
Sensor Case StyleWFWLB
No. of Pins5Pins
Supply Voltage Min2.8V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeXENSIV Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLI493DW2BWA3XTMA1 is a low-power 3D hall sensor with an I²C interface and Wake-Up function. The potential Applications include multi-function knobs, joysticks, and gimbals, white good applications (washing, dryer machines), robotics position sensing, mobile camera lens position sensing for focus and zoom, and angle measurement in end of shaft and out of shaft configurations.
- 3D (X, Y, Z) magnetic flux density sensing up to ±160mT
- Programmable sensitivity up to typ. 30.8 LSB12/mT
- Power down mode with 7nA (typ.) power consumption
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Triggering by external microcontroller possible via I2C protocol
- X-Y angular measurement mode
- Interrupt signal to indicate a valid measurement to the microcontroller
- Component reduction due to 3D magnetic measurement principle
- SG-WFWLB-5-2 package, junction temperature range from -40 to 125°C
Technical Specifications
Hall Effect Type
Magnetic Position Sensor
Output Current
-
Sensor Case Style
WFWLB
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Product Range
XENSIV Series
Automotive Qualification Standard
-
Sensor Type
Low Power
Sensor Case / Package
WFWLB
No. of Pins
5Pins
Supply Voltage Max
3.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
