Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLI493DW2BWA0XTSA1
Newark Part No.38AJ4425
Product RangeXENSIV Series
Your Part Number
Technical Datasheet
744 In Stock
Need more?
500 Delivery in 1-3 Business Days(US stock)
244 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.470 |
| 25+ | $1.380 |
| 50+ | $1.320 |
| 100+ | $1.260 |
| 250+ | $1.210 |
| 500+ | $1.150 |
| 1000+ | $1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI493DW2BWA0XTSA1
Newark Part No.38AJ4425
Product RangeXENSIV Series
Technical Datasheet
Hall Effect TypeMagnetic Position Sensor
Sensor TypeLow Power
Sensor Case / PackageWFWLB
Output Current-
No. of Pins5Pins
Sensor Case StyleSG-WFWLB
Supply Voltage Min2.8V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeXENSIV Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLI493DW2BWA0XTSA1 is a low-power 3D hall sensor with an I²C interface and wake-up function. The TLI493D-W2BW is designed for a wide range of magnetic sensing, including the following multi-function knobs, joysticks and gimbals, white good applications (washing, dryer machines), robotics position sensing, mobile camera lens position sensing for focus and zoom, angle measurement in end of shaft and out of shaft configurations.
- Small sensor form factor allows for very compact system designs
- Programmable sensitivity 30.8LSB12/mT typ, 3D (X, Y, Z) magnetic flux density sensing up to ±160mT
- Wide application range addressable due to high flexibility
- Power down mode with 7nA (typ.) power consumption
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Disturbance of smaller stray fields are neglectable compared to high magnetic flux measurement range
- X-Y angular measurement mode, interrupt signal to indicate valid measurement to the microcontroller
- Qualified for industrial applications according to JEDEC JESD47
- SG-WFWLB-5-2 package, operating temperature range from -40 to 125°C (Tj = Ta +3K in fast mode)
Technical Specifications
Hall Effect Type
Magnetic Position Sensor
Sensor Case / Package
WFWLB
No. of Pins
5Pins
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Product Range
XENSIV Series
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sensor Type
Low Power
Output Current
-
Sensor Case Style
SG-WFWLB
Supply Voltage Max
3.5V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate