Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLF51801ELVXUMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel34AC2037RL Cut Tape34AC2037 |
| Your Part Number | |
| Technical Datasheet |
3,266 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.350 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 50+ | $1.610 |
| 100+ | $1.440 |
| 250+ | $1.360 |
| 500+ | $1.330 |
| 1000+ | $1.300 |
| 2500+ | $1.280 |
| 5000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLF51801ELVXUMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel34AC2037RL Cut Tape34AC2037 |
| Technical Datasheet | |
| Output Type | Fixed |
| Regulator Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4.75V |
| Input Voltage Max | 45V |
| Max Output Current | 10A |
| Output Current | 10A |
| IC Case / Package | SSOP |
| No. of Pins | 14Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 1.2V |
| Output Voltage Nom | 1.2V |
| Output Voltage Min | 1.176V |
| Output Voltage Max | 1.224V |
| Switching Frequency Typ | 700kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | SSOP |
| Automotive Qualification Standard | AEC-Q100 |
| Switching Frequency | 700kHz |
Technical Specifications
| Output Type | Fixed |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 4.75V |
| Max Output Current | 10A |
| IC Case / Package | SSOP |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 1.2V |
| Output Voltage Max | 1.224V |
| Efficiency | - |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Regulator Output Type | Fixed |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 45V |
| Output Current | 10A |
| No. of Pins | 14Pins |
| Output Voltage - Nom | 1.2V |
| Output Voltage Min | 1.176V |
| Switching Frequency Typ | 700kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | SSOP |
| Switching Frequency | 700kHz |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
