Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLF50211ELXUMA2
Newark Part No.78AH7883
Your Part Number
Technical Datasheet
2,435 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $2.640 |
| 25+ | $2.420 |
| 50+ | $2.290 |
| 100+ | $2.170 |
| 250+ | $2.040 |
| 500+ | $1.970 |
| 1000+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF50211ELXUMA2
Newark Part No.78AH7883
Technical Datasheet
Regulator Output TypeFixed
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.75V
Input Voltage Max45V
Max Output Current500mA
Output Current500mA
IC Case / PackageSSOP-EP
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSSOP-EP
Automotive Qualification StandardAEC-Q100
Switching Frequency2.2MHz
Technical Specifications
Regulator Output Type
Fixed
No. of Outputs
1Outputs
Input Voltage Min
4.75V
Max Output Current
500mA
IC Case / Package
SSOP-EP
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
45V
Output Current
500mA
No. of Pins
14Pins
Output Voltage Nom
5V
Output Voltage Min
-
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SSOP-EP
Switching Frequency
2.2MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability