Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLF35584QVHS1XUMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AK8489RL
Cut Tape29AK8489
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.660 | $8.66 |
| Total Price | $8.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.660 |
| 10+ | $5.900 |
| 25+ | $5.640 |
| 50+ | $5.130 |
| 100+ | $4.610 |
| 500+ | $4.600 |
| 1000+ | $4.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF35584QVHS1XUMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AK8489RL
Cut Tape29AK8489
Technical Datasheet
IC TypeFunctional Safety PMIC
Supply Voltage40V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators3
No. of Regulated Outputs5
IC Case / PackageVQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max175°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseVQFN
Technical Specifications
IC Type
Functional Safety PMIC
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
5
No. of Pins
48Pins
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
VQFN
Supply Voltage
40V
No. of LDO Regulators
3
IC Case / Package
VQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
