Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.170 |
| 10+ | $6.990 |
| 25+ | $6.560 |
| 50+ | $6.140 |
| 100+ | $5.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF30682QVS01XUMA1
Newark Part No.91AH9253
Technical Datasheet
IC TypePMIC for ADAS Applications
Supply Voltage35V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators-
No. of Regulated Outputs3
IC Case / PackageVQFN-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseVQFN-EP
Technical Specifications
IC Type
PMIC for ADAS Applications
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
3
No. of Pins
48Pins
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Supply Voltage
35V
No. of LDO Regulators
-
IC Case / Package
VQFN-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
VQFN-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
