Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9879QXW40XUMA1
Newark Part No.93AC7369
Product RangeTLE987x Family TLE9879QXW40 Series Microcontrollers
Your Part Number
Technical Datasheet
168 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $3.310 |
| 25+ | $3.310 |
| 50+ | $3.310 |
| 100+ | $3.310 |
| 250+ | $3.310 |
| 500+ | $3.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9879QXW40XUMA1
Newark Part No.93AC7369
Product RangeTLE987x Family TLE9879QXW40 Series Microcontrollers
Technical Datasheet
IC TypeMotor Driver with MCU
Product RangeTLE987x Family TLE9879QXW40 Series Microcontrollers
Device CoreARM Cortex-M3
Motor TypeThree Phase Brushless DC
Data Bus Width32 bit
Data Bus Width32bit
No. of Outputs6Outputs
Output Current50mA
Operating Frequency Max24MHz
Program Memory Size64KB
Output Voltage-
CPU Speed24MHz
No. of Pins48Pins
IC Case / PackageVQFN
MCU Case StyleVQFN
No. of I/O's10I/O's
InterfacesLIN, SPI, SSC, UART
Embedded Interface TypeLIN, SPI, SSC, UART
RAM Memory Size4KB
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min5.5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max175°C
IC MountingSurface Mount
MCU FamilyTLE987x
MCU SeriesTLE9879QXW40
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100, AEC-Q101
Driver Case StyleVQFN-EP
Product Overview
TLE9879QXW40XUMA1 is a MOTIX™ Arm® Cortex®-M3 microcontroller with LIN and BLDC MOSFET driver for automotive applications. Potential applications are wiper, auxiliary pumps, fans, window lift, sunroof, tailgate.
- 32-bit Arm® Cortex®-M3 core, 128KB flash, 6KB RAM
- On-chip OSC and PLL for clock generation, MOSFET driver including charge pump
- High-speed operational amplifier for motor current sensing via shunt
- Single power supply from 5.5V to 28V
- Temperature range (Tj) from -40°C to +175°C
- Qualified for automotive applications, product validation according to AEC-Q100/101
- 10 general-purpose I/O ports (GPIO), 5 analog inputs, 10bit A/D converter (ADC1)
- 2 synchronous serial channels (SSC), on-chip debug support via 2-wire SWD
- Programmable window watchdog (WDT1) with independent on-chip clock source
- VQFN-48-29 package
Technical Specifications
IC Type
Motor Driver with MCU
Device Core
ARM Cortex-M3
Data Bus Width
32 bit
No. of Outputs
6Outputs
Operating Frequency Max
24MHz
Output Voltage
-
No. of Pins
48Pins
MCU Case Style
VQFN
Interfaces
LIN, SPI, SSC, UART
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
28V
Operating Temperature Max
175°C
MCU Family
TLE987x
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
VQFN-EP
Product Range
TLE987x Family TLE9879QXW40 Series Microcontrollers
Motor Type
Three Phase Brushless DC
Data Bus Width
32bit
Output Current
50mA
Program Memory Size
64KB
CPU Speed
24MHz
IC Case / Package
VQFN
No. of I/O's
10I/O's
Embedded Interface Type
LIN, SPI, SSC, UART
ADC Channels
5Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9879QXW40
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100, AEC-Q101
Technical Docs (1)
Alternatives for TLE9879QXW40XUMA1
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate