Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9877QTW40XUMA1
Newark Part No.22AJ0520
Product RangeTLE987x Family TLE9877QTW40 Series Microcontrollers
Your Part Number
2,136 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 10+ | $5.000 |
| 25+ | $4.610 |
| 50+ | $4.410 |
| 100+ | $4.200 |
| 250+ | $4.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9877QTW40XUMA1
Newark Part No.22AJ0520
Product RangeTLE987x Family TLE9877QTW40 Series Microcontrollers
Technical Datasheet
Product RangeTLE987x Family TLE9877QTW40 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max40MHz
Program Memory Size64KB
CPU Speed40MHz
No. of Pins48Pins
IC Case / PackageTQFP
No. of I/O's10I/O's
MCU Case StyleTQFP
InterfacesLIN, SPI, SSC, UART
RAM Memory Size6KB
Embedded Interface TypeLIN, SPI, SSC, UART
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min5.5V
Supply Voltage Max27V
Operating Temperature Min-40°C
Operating Temperature Max175°C
IC MountingSurface Mount
MCU FamilyTLE987x
MCU SeriesTLE9877QTW40
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TLE987x Family TLE9877QTW40 Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
40MHz
CPU Speed
40MHz
IC Case / Package
TQFP
MCU Case Style
TQFP
RAM Memory Size
6KB
ADC Channels
5Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9877QTW40
Automotive Qualification Standard
AEC-Q100
Device Core
ARM Cortex-M3
Data Bus Width
32bit
Program Memory Size
64KB
No. of Pins
48Pins
No. of I/O's
10I/O's
Interfaces
LIN, SPI, SSC, UART
Embedded Interface Type
LIN, SPI, SSC, UART
ADC Resolution
10Bit
Supply Voltage Max
27V
Operating Temperature Max
175°C
MCU Family
TLE987x
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
