Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE95613QXXUMA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel60AJ4534RL Cut Tape60AJ4534 |
| Your Part Number | |
| Technical Datasheet |
1,790 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.480 | $4.48 |
| Total Price | $4.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 10+ | $3.370 |
| 100+ | $2.800 |
| 500+ | $2.630 |
| 1000+ | $2.470 |
| 2500+ | $2.420 |
| 10000+ | $2.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE95613QXXUMA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel60AJ4534RL Cut Tape60AJ4534 |
| Technical Datasheet | |
| IC Type | Motor Controller |
| Motor Type | Brushed DC |
| No. of Outputs | 4Outputs |
| Output Current | - |
| Output Voltage | - |
| IC Case / Package | VQFN |
| No. of Pins | 48Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 28V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Driver Case Style | VQFN |
Technical Specifications
| IC Type | Motor Controller |
|---|---|
| No. of Outputs | 4Outputs |
| Output Voltage | - |
| No. of Pins | 48Pins |
| Supply Voltage Max | 28V |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Driver Case Style | VQFN |
| Motor Type | Brushed DC |
|---|---|
| Output Current | - |
| IC Case / Package | VQFN |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | AEC-Q100 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
