Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE94112ESXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel01AM0933
Re-Reel57AJ0800RL
Cut Tape57AJ0800
Your Part Number
9,291 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.370 | $16.85 |
| Total Price | $16.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.370 |
| 10+ | $2.530 |
| 15+ | $2.430 |
| 25+ | $2.320 |
| 50+ | $2.210 |
| 125+ | $2.090 |
| 250+ | $1.980 |
| 500+ | $1.960 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.790 |
| 9000+ | $1.750 |
| 15000+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE94112ESXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel01AM0933
Re-Reel57AJ0800RL
Cut Tape57AJ0800
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs12Outputs
Output Current2A
Output Voltage40V
IC Case / PackagePG-TSDSO
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StylePG-TSDSO
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
12Outputs
Output Voltage
40V
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
PG-TSDSO
Motor Type
Brushed DC
Output Current
2A
IC Case / Package
PG-TSDSO
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
