Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9262BQXV33XUMA1Copy
Newark Part No.93AC7349
Your Part Number
2,912 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9262BQXV33XUMA1Copy
Newark Part No.93AC7349
Technical Datasheet
Product Range-
IC Case / PackageVQFN
Interface Case StyleVQFN
No. of Pins48Pins
Supply Voltage Min-
Supply Voltage Max28V
Protocol SupportedCAN, LIN
Supported StandardsISO 11898-2, LIN2.2A/J2602, SAE J2284
Output Voltage3.3V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Interface Case Style
VQFN
Supply Voltage Min
-
Protocol Supported
CAN, LIN
Output Voltage
3.3V
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
IC Case / Package
VQFN
No. of Pins
48Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2, LIN2.2A/J2602, SAE J2284
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
