Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9261BQXXUMA1
Newark Part No.93AC7346
Technical Datasheet
Product Range-
IC Case / PackageVQFN
Interface Case StyleVQFN
No. of Pins48Pins
Supply Voltage Min-
Supply Voltage Max28V
Protocol SupportedCAN
Supported StandardsISO 11898-2
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
-
Interface Case Style
VQFN
Supply Voltage Min
-
Protocol Supported
CAN
Output Voltage
5V
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
IC Case / Package
VQFN
No. of Pins
48Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
