Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE92466EDXUMA1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel60AJ4531RL
Cut Tape60AJ4531
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.900 | $15.90 |
| Total Price | $15.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.900 |
| 50+ | $11.760 |
| 100+ | $10.880 |
| 250+ | $10.870 |
| 500+ | $10.250 |
| 1000+ | $9.930 |
| 2500+ | $9.730 |
| 5000+ | $9.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE92466EDXUMA1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel60AJ4531RL
Cut Tape60AJ4531
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Outputs6Outputs
Output Voltage-
Output Current1.5A
Driver Case StylePG-DSO
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
6Outputs
Output Current
1.5A
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
5.5V
Output Voltage
-
Driver Case Style
PG-DSO
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
