Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9241QUXUMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel50AK7205RL
Cut Tape50AK7205
Your Part Number
2,499 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.240 | $9.24 |
| Total Price | $9.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.240 |
| 50+ | $6.680 |
| 100+ | $6.110 |
| 250+ | $6.000 |
| 500+ | $5.880 |
| 1000+ | $5.760 |
| 2500+ | $5.640 |
| 5000+ | $5.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9241QUXUMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel50AK7205RL
Cut Tape50AK7205
Technical Datasheet
IC FunctionAutomatic Transmission Control Module
Supply Voltage Min5.5V
Supply Voltage Max40V
IC Package TypeTQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Automatic Transmission Control Module
Supply Voltage Max
40V
No. of Pins
48Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
5.5V
IC Package Type
TQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
