Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE92108231QXXUMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel49AH9693RL
Cut Tape49AH9693
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.380 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 50+ | $2.330 |
| 100+ | $2.100 |
| 250+ | $1.990 |
| 500+ | $1.960 |
| 1000+ | $1.920 |
| 2500+ | $1.880 |
| 5000+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE92108231QXXUMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel49AH9693RL
Cut Tape49AH9693
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins48Pins
Driver Case StyleVQFN-EP
IC Case / PackageVQFN-EP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current100mA
Sink Current100mA
Supply Voltage Min6V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay-
Output Delay-
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
48Pins
IC Case / Package
VQFN-EP
Input Type
Non-Inverting
Sink Current
100mA
Supply Voltage Max
28V
Operating Temperature Max
150°C
Output Delay
-
Qualification
AEC-Q100
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
VQFN-EP
IC Mounting
Surface Mount
Source Current
100mA
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
