Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE7182EMXUMA1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel13AC0837RL Cut Tape13AC0837 |
| Your Part Number | |
| Technical Datasheet |
3,942 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.310 | $3.31 |
| Total Price | $3.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 50+ | $2.300 |
| 100+ | $2.070 |
| 250+ | $1.960 |
| 500+ | $1.930 |
| 1000+ | $1.900 |
| 2500+ | $1.810 |
| 5000+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE7182EMXUMA1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel13AC0837RL Cut Tape13AC0837 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Gate Driver Type | - |
| Driver Configuration | Half Bridge |
| Power Switch Type | MOSFET |
| Driver Case Style | SSOP |
| No. of Pins | 24Pins |
| IC Case / Package | SSOP |
| IC Mounting | Surface Mount |
| Input Type | Inverting, Non-Inverting |
| Source Current | - |
| Sink Current | - |
| Supply Voltage Min | 7V |
| Supply Voltage Max | 34V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Input Delay | - |
| Output Delay | - |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Driver Configuration | Half Bridge |
| Driver Case Style | SSOP |
| IC Case / Package | SSOP |
| Input Type | Inverting, Non-Inverting |
| Sink Current | - |
| Supply Voltage Max | 34V |
| Operating Temperature Max | 150°C |
| Output Delay | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | MOSFET |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Source Current | - |
| Supply Voltage Min | 7V |
| Operating Temperature Min | -40°C |
| Input Delay | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
