Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE5109EVALKITTOBO2Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 30AJ8603 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.920 |
Price for:Each
Minimum: 1
Multiple: 1
$48.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE5109EVALKITTOBO2Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 30AJ8603 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | TLE5109, XMC4700 |
| Application Sub Type | Angle Sensor |
| Kit Contents | Evaluation Kit TLE5109A16D E1210 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TLE5109EVALKITTOBO2 is an analog AMR angle sensor evaluation kit. This kit is based on XMC™ 4700 platform. The kit is equipped with the TLE5x09A16(D) dual die angle sensor and a FTDI chip that implements a high baud rate communication. The Eval Kit consists of dual die angle sensors evaluation board, rotation knob (3D printed) with magnet (MTS SD-6x2.5-NI-N35SH).
- TLE5109A16D E1210 – 3.3V variant
- Suitable for automotive ASIL applications
Contents
Dual die angle sensors evaluation board, Rotation knob (3D printed) with magnet (MTS SD-6x2.5-NI-N35SH).
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Angle Sensor |
| SVHC | No SVHC (25-Jun-2025) |
| IC / Module Used | TLE5109, XMC4700 |
|---|---|
| Kit Contents | Evaluation Kit TLE5109A16D E1210 |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
