New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Magnetic Sensors
                                                                                                    5. Magnetoresistive Sensors
                                                                                                    Print Page

                                                                                                    TLE5045ICR050HALA1

                                                                                                    Giant Magneto Resistance Sensor IC, 4.25V to 20V, -40 to 190°C, SSO-2

                                                                                                    Date/Lot Code

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON TLE5045ICR050HALA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoTLE5045ICR050HALA1
                                                                                                    Newark Part No.93AC7340
                                                                                                    Product RangeXENSIV Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,985 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.610
                                                                                                    10+$1.350
                                                                                                    100+$1.160
                                                                                                    500+$1.060
                                                                                                    1000+$1.020
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoTLE5045ICR050HALA1
                                                                                                    Newark Part No.93AC7340
                                                                                                    Product RangeXENSIV Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Magnetoresistive Sensor TechnologyGiant Magneto Resistance Sensor (GMR)
                                                                                                    Sensor Type-
                                                                                                    Magnetoresistive Sensor TechnologyGiant Magneto Resistance Sensor (GMR)
                                                                                                    Magnetoresistive Sensor Type-
                                                                                                    Magnetic Field Min-0.025T
                                                                                                    Magnetic Field Max0.025T
                                                                                                    Supply Voltage Min4.25V
                                                                                                    Supply Voltage Max20V
                                                                                                    Sensor Case StyleSSO
                                                                                                    Sensor Case / PackageSSO
                                                                                                    No. of Pins2Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max190°C
                                                                                                    Product RangeXENSIV Series
                                                                                                    QualificationAEC-Q100
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    TLE5045ICR050HALA1 is an ASIL B(D, high-end GMR wheel speed sensor optimized for use with load resistor Rm ≤50 ohm. It is a wheel speed sensor without direction detection designed for sophisticated vehicle control systems. As the successor of the TLE5041plusC the sensor shows best-in-class jitter performance, thus being the best choice for wheel speed applications. The rotational speed is sensed with high accuracy, enabling the sensor to be used as a component of indirect tire pressure monitoring systems (iTPMS). It is based on integrated giant magneto resistance (iGMR). Excellent sensitivity to magnetic field is specified over a wide temperature range. To meet harsh automotive requirements, robustness to electrostatic discharge (ESD) and electromagnetic compatibility (EMC) was maximized without the need for additional external components.

                                                                                                    • Automotive suppliers interested in wheel speed sensor applications
                                                                                                    • Developed according to ISO 26262, compliant with the requirements of ASIL B(D)
                                                                                                    • Low jitter 0.02% due to high switching accuracy enables iTPMS
                                                                                                    • Two-wire current interface 7mA/14mA providing speed information
                                                                                                    • Robustness against external magnetic disturbances up to 2mT through disturbances sensing principle
                                                                                                    • High sensitivity enables outstanding air gap performance along with immunity against y-displacement
                                                                                                    • Advanced EMC concept maximizes the availability of the sensor signal
                                                                                                    • Supply voltage range from 4.25 to 20V, switch off voltage is 3.5V max (direct on sensor pins)
                                                                                                    • Magnetic signal frequency range from 0.03 to 3000Hz, duty cycle range from 40 to 60%
                                                                                                    • Wide operating junction temperature range from -40°C to 190°C

                                                                                                    Technical Specifications

                                                                                                    Magnetoresistive Sensor Technology

                                                                                                    Giant Magneto Resistance Sensor (GMR)

                                                                                                    Magnetoresistive Sensor Technology

                                                                                                    Giant Magneto Resistance Sensor (GMR)

                                                                                                    Magnetic Field Min

                                                                                                    -0.025T

                                                                                                    Supply Voltage Min

                                                                                                    4.25V

                                                                                                    Sensor Case Style

                                                                                                    SSO

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Operating Temperature Max

                                                                                                    190°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    Sensor Type

                                                                                                    -

                                                                                                    Magnetoresistive Sensor Type

                                                                                                    -

                                                                                                    Magnetic Field Max

                                                                                                    0.025T

                                                                                                    Supply Voltage Max

                                                                                                    20V

                                                                                                    Sensor Case / Package

                                                                                                    SSO

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    XENSIV Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.