Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE49SRI3XTMA1
Newark Part No.14AM8181
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.050 |
| 25+ | $3.830 |
| 50+ | $3.680 |
| 100+ | $3.540 |
| 250+ | $3.410 |
| 500+ | $3.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49SRI3XTMA1
Newark Part No.14AM8181
Technical Datasheet
Sensor TypeAngle Sensor
Sensor Case / PackageSSO
No. of Pins3Pins
Supply Voltage Min5V
Supply Voltage Max11V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Angle Sensor
No. of Pins
3Pins
Supply Voltage Max
11V
Operating Temperature Max
150°C
Qualification
AEC-Q100
Sensor Case / Package
SSO
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability