Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE49SRC8DXUMA1
Newark Part No.51AM2339
Product RangeXENSIV Series
Your Part Number
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 10+ | $7.640 |
| 25+ | $7.300 |
| 50+ | $6.660 |
| 100+ | $6.190 |
| 250+ | $5.650 |
| 500+ | $5.420 |
| 1000+ | $5.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49SRC8DXUMA1
Newark Part No.51AM2339
Product RangeXENSIV Series
Sensor TypeAngle Sensor
Sensor Case / PackageTDSO
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Angle Sensor
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Qualification
AEC-Q100
Sensor Case / Package
TDSO
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability