Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4998C3XALA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AC0650
Also Known AsTLE4998C3, SP000476468
Your Part Number
2,546 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $3.030 |
| 25+ | $2.860 |
| 50+ | $2.750 |
| 100+ | $2.640 |
| 250+ | $2.540 |
| 500+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4998C3XALA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AC0650
Also Known AsTLE4998C3, SP000476468
Technical Datasheet
Hall Effect TypeLinear
Output Current5A
Sensor Case / PackageSSO
No. of Pins3Pins
Sensor Case StyleSSO
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
SSO
Sensor Case Style
SSO
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
MSL
-
Output Current
5A
No. of Pins
3Pins
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
