
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE4973EVALLATBARTOBO1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 20AM8195 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $740.840 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE4973EVALLATBARTOBO1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 20AM8195 |
| Technical Datasheet | |
| Board Type | Evaluation Board |
| IC / Module Used | TLE4973-RE35S5-S0010 |
| Application Sub Type | Magnetic Current Sensor |
| Kit Contents | Evaluation Board TLE4973-RE35S5-S0010 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TLE4973EVALLATBARTOBO1 is an XENSIV™ - TLE4973 EVAL LAT BAR current sensor evaluation board suitable for evaluating three phase systems, with currents up to 682A. The board is equipped with three TLE4973-RE35S5-S0010 Hall current sensors assembled on top of the PCB and three external copper bus-bars routing the tree phases externally, over each sensor. The board can be used either standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. The board comes assembled with copper buss bars and auxiliary mechanical elements for properly attaching high-current cables or busbars. Suitable for traction inverter, auxiliary inverter, automotive bms, battery pack monitoring, battery disconnection, OBC, solid state circuit breaker, medium voltage drives, central inverter solutions applications.
- External current rail sensors
- For evaluating three-phase systems
- Based on TLE4973-RE35S5-S0010
- Onboard 5V LDO for sensor supply
- Programmable sensor settings
- Use with: CUR SENSOR PROG GEN2
- PCB calibration report is offered
- Automotive qualified AEC-Q100
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Application Sub Type | Magnetic Current Sensor |
| SVHC | No SVHC (25-Jun-2025) |
| IC / Module Used | TLE4973-RE35S5-S0010 |
|---|---|
| Kit Contents | Evaluation Board TLE4973-RE35S5-S0010 |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
