Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4973AE35D5S0001XUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel20AM8193RL
Cut Tape20AM8193
Product RangeXENSIV Series
Your Part Number
2,405 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.570 | $3.57 |
| Total Price | $3.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 50+ | $2.770 |
| 100+ | $2.670 |
| 250+ | $2.560 |
| 500+ | $2.450 |
| 1000+ | $2.330 |
| 2500+ | $2.160 |
| 5000+ | $2.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4973AE35D5S0001XUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel20AM8193RL
Cut Tape20AM8193
Product RangeXENSIV Series
Technical Datasheet
Current Sensor TypeLinear
Current Sense DirectionUnidirectional, Bidirectional
Accuracy-
Measured Current-
Sensor Case / PackageTDSO
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Primary Current1kA
Isolation Voltage-
Output InterfaceAnalogue
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Current Sensor Type
Linear
Accuracy
-
Sensor Case / Package
TDSO
Supply Voltage Min
4.5V
Primary Current
1kA
Output Interface
Analogue
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (27-Jun-2024)
Current Sense Direction
Unidirectional, Bidirectional
Measured Current
-
No. of Pins
16Pins
Supply Voltage Max
5.5V
Isolation Voltage
-
Sensor IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
