
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE4972EVALLATBARTOBO1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 20AM8191 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $750.630 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE4972EVALLATBARTOBO1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 20AM8191 |
| Technical Datasheet | |
| Board Type | Evaluation Board |
| IC / Module Used | TLE4972-AE35S5 |
| Application Sub Type | Magnetic Current Sensor |
| Kit Contents | Evaluation Board TLE4972-AE35S5 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TLE4972EVALLATBARTOBO1 is a XENSIV™ - TLE4972 EVAL LAT BART current sensor evaluation board for evaluating three phase systems, with currents up to ~543A. The board is equipped with three TLE4972-AE35S5 Hall current sensors assembled on top of the PCB and three external copper bus-bars routing the tree phases externally, over each sensor. TLE4972 evaluation board is developed to familiarize the users with TLE4972 current sensor for design in support and evaluation purposes. The complete evaluation kit consists of this board and the programmer board. The programmer board supplies the sensors on the evaluation board and allows a fast and easy interfacing to each sensor. If the programmer board is not used, power supply has to be provided externally by the user. Suitable for automotive electrical drives, auxiliary drives, current monitoring, overload and over-current detection, automotive power train, battery main switch and on-board chargers applications.
- Measurement of three-phase currents, up to 543A, external current rail
- Based on TLE4972-AE35S5 current sensors
- On board EEPROM to store board settings
- On board LDO (Low Drop Out) regulator to stabilize voltage of sensors
- Board can be used either standalone or interconnected with TLE4972 current sensor programmer tool
- Compatible with the TLE4972 current sensor programmer evaluation tool
- Typical current rail transfer factor is 30.82µT/A
- 1.91mV/A typical evaluation board sensitivity
- Semi-differential output mode
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Application Sub Type | Magnetic Current Sensor |
| SVHC | No SVHC (25-Jun-2025) |
| IC / Module Used | TLE4972-AE35S5 |
|---|---|
| Kit Contents | Evaluation Board TLE4972-AE35S5 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
