Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4972AE35D5XUMA1
Newark Part No.90AJ6802
Product RangeXENSIV Series
Your Part Number
Technical Datasheet
2,410 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 10+ | $3.990 |
| 25+ | $3.770 |
| 50+ | $3.530 |
| 100+ | $3.300 |
| 250+ | $3.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4972AE35D5XUMA1
Newark Part No.90AJ6802
Product RangeXENSIV Series
Technical Datasheet
Quiescent Current-
Current Sensor TypeHall Effect
Current Sense DirectionUnidirectional, Bidirectional
Bandwidth210kHz
Accuracy± 1.4%
Sensor Case / PackageTDSO
Sensor Case StyleTDSO
No. of Pins16Pins
Supply Voltage Min3.1V
Supply Voltage Max3.5V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeXENSIV Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Quiescent Current
-
Current Sense Direction
Unidirectional, Bidirectional
Accuracy
± 1.4%
Sensor Case Style
TDSO
Supply Voltage Min
3.1V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
XENSIV Series
MSL
MSL 3 - 168 hours
Current Sensor Type
Hall Effect
Bandwidth
210kHz
Sensor Case / Package
TDSO
No. of Pins
16Pins
Supply Voltage Max
3.5V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability