| Quantity | Price |
|---|---|
| 1+ | $0.948 |
| 10+ | $0.793 |
| 100+ | $0.676 |
| 500+ | $0.612 |
| 1000+ | $0.588 |
Product Information
Product Overview
TLE49613LHALA1 is a high precision automotive bipolar hall effect latch. Target applications for the TLE496x hall switch family are all applications that require a high-precision hall switch with an operating temperature range from -40°C to 170°C. Its superior supply voltage range from 3.0V to 32V with overvoltage capability (e.g. load-dump) up to 42V without an external resistor makes it ideally suited for automotive and industrial applications. The magnetic behavior as a latch and switching thresholds of typical ±7.5mT make the device especially suited for the use of a pole wheel for index counting applications e.g. power closing and window lifter.
- Operating supply voltage range from 3.0V to 32V, AEC-Q100 qualified
- Operation from unregulated power supply, reverse polarity protection (-18V)
- Overvoltage capability up to 42V without external resistor, high ESD performance
- Output overcurrent and overtemperature protection, active error compensation
- High stability of magnetic thresholds, low jitter (typ. 0.35μs)
- High ESD performance, open drain output interface, bipolar hall effect latch
- 1.6mA supply current (TA = 25°C), low BOP: 7.5mT, BRP: -7.5mT sensitivity
- Reverse current is 0.05mA typ (for VDD = -18V, TA = 25°C)
- Output current limitation range from 30 to 70mA (internally limited and thermal shutdown, TA = 25°C)
- PG-SSO-3-2 package, junction temperature range from -40 to 170°C
Technical Specifications
Bipolar Hall Effect Latch
0.0075T
-
32V
SSO
Digital
Open Drain
170°C
AEC-Q100
No SVHC (25-Jun-2025)
Bipolar
-0.0075T
3V
SSO
3 Pin
1Outputs
-40°C
XENSIV Series
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate