Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE42994GMXUMA1
Newark Part No.34AC2006
Product Range5V, 150mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE42994GMXUMA1
Newark Part No.34AC2006
Product Range5V, 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max45V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current150mA
Dropout Voltage Vdo220mV
PolarityPositive Output
LDO Regulator Case StyleSOIC
Max Output Current150mA
Dropout Voltage - Typ @ Current220mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current220mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V, 150mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
220mV
LDO Regulator Case Style
SOIC
Dropout Voltage - Typ @ Current
220mV
Dropout Voltage Typ @ Current
220mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
5V, 150mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
5.5V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability