Print Page
TLE42662GHTMA2
Fixed LDO Voltage Regulator, 5.5 V to 45 V, 250 mV Dropout, 5 V / 100 mA out, SOT-223-4
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE42662GHTMA2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel18AC0630RL
Cut Tape18AC0630
Product Range5V 100mA LDO Voltage Regulators
Your Part Number
4,285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 50+ | $1.090 |
| 100+ | $0.969 |
| 250+ | $0.918 |
| 500+ | $0.884 |
| 1000+ | $0.876 |
| 2500+ | $0.818 |
| 5000+ | $0.799 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE42662GHTMA2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel18AC0630RL
Cut Tape18AC0630
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max45V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current100mA
PolarityPositive Output
Dropout Voltage Vdo250mV
Output Current Max150mA
Max Output Current150mA
Output Current Max150mA
LDO Regulator Case StyleSOT-223
Dropout Voltage Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 100mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
250mV
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Current
100mA
Dropout Voltage Vdo
250mV
Max Output Current
150mA
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
