Print Page
Image is for illustrative purposes only. Please refer to product description.

1,771 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.750 |
| 25+ | $1.620 |
| 50+ | $1.550 |
| 100+ | $1.480 |
| 250+ | $1.410 |
| 500+ | $1.370 |
| 1000+ | $1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4207GXUMA2
Newark Part No.39AH9316
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current800mA
Output Voltage-
IC Case / PackageSOIC
No. of Pins14Pins
Supply Voltage Min5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSOIC
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
14Pins
Supply Voltage Max
18V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SOIC
Motor Type
Brushed DC
Output Current
800mA
IC Case / Package
SOIC
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
