Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLD700216ESXUMA1Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | Re-Reel62AK4232RL Cut Tape62AK4232 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.770 | $2.77 |
| Total Price | $2.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $2.060 |
| 100+ | $1.690 |
| 500+ | $1.560 |
| 1000+ | $1.490 |
| 2500+ | $1.460 |
| 10000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLD700216ESXUMA1Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | Re-Reel62AK4232RL Cut Tape62AK4232 |
| Technical Datasheet | |
| Topology | Linear |
| LED Driver Type | - |
| Input Voltage Min | 6V |
| Input Voltage Max | 29V |
| Output Voltage Max | 35V |
| Output Current Max | 76.5mA |
| Output Current Max | 76.5mA |
| Switching Frequency Typ | 2kHz |
| IC Mounting | Surface Mount |
| IC Case / Package | TSSOP-EP |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Device Topology | Linear |
| Driver Case Style | TSSOP-EP |
| No. of Outputs | 16Outputs |
| Switching Frequency | 2kHz |
Technical Specifications
| Topology | Linear |
|---|---|
| Input Voltage Min | 6V |
| Output Voltage Max | 35V |
| Output Current Max | 76.5mA |
| IC Mounting | Surface Mount |
| No. of Pins | 24Pins |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| Driver Case Style | TSSOP-EP |
| Switching Frequency | 2kHz |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 29V |
| Output Current Max | 76.5mA |
| Switching Frequency Typ | 2kHz |
| IC Case / Package | TSSOP-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | Linear |
| No. of Outputs | 16Outputs |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
