Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,497 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.740 |
| 10+ | $0.524 |
| 25+ | $0.471 |
| 50+ | $0.442 |
| 100+ | $0.412 |
| 250+ | $0.384 |
| 500+ | $0.367 |
| 1000+ | $0.354 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD1211SJFUMA1
Newark Part No.47AK7051
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min8V
Input Voltage Max28V
Output Voltage Max-
Output Current Max85mA
Output Current Max85mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
8V
Output Voltage Max
-
Output Current Max
85mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOIC
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
28V
Output Current Max
85mA
Switching Frequency Typ
-
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Linear
No. of Outputs
1Outputs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability