Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLD1124ELXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel13AC0817RL
Cut Tape13AC0817
Your Part Number
942 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.890 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.890 |
| 50+ | $0.577 |
| 100+ | $0.507 |
| 250+ | $0.473 |
| 500+ | $0.453 |
| 1000+ | $0.438 |
| 2500+ | $0.429 |
| 5000+ | $0.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD1124ELXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel13AC0817RL
Cut Tape13AC0817
Technical Datasheet
No. of Channels1Channels
Output Current Max180mA
Output Current Max180mA
Output Voltage Max40V
IC Case / PackageSSOP
No. of Pins14Pins
Input Voltage Min5.5V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleSSOP
No. of Outputs1Outputs
Output Current180mA
Output Voltage40V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
180mA
IC Case / Package
SSOP
Input Voltage Min
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
40V
Output Current Max
180mA
Output Voltage Max
40V
No. of Pins
14Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SSOP
Output Current
180mA
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
