New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  TDA7210XUMA1

                                                                                                  RF Alarm System, 810MHz to 870MHz, ASK, FSK, -107dBm, 100Kbps, 4.5V to 5.5V Supply, TSSOP-28

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON TDA7210XUMA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTDA7210XUMA1
                                                                                                  Newark Part No.18AC7829
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTDA7210XUMA1
                                                                                                  Newark Part No.18AC7829
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min810MHz
                                                                                                  RF Primary FunctionReceiver
                                                                                                  RF Primary FunctionReceiver
                                                                                                  Frequency Max870MHz
                                                                                                  Supply Voltage Min4.5V
                                                                                                  RF / IF ModulationASK, FSK
                                                                                                  Data Rate100Kbps
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageTSSOP
                                                                                                  No. of Pins28Pins
                                                                                                  RF IC Case StyleTSSOP
                                                                                                  Receiving Current5.9mA
                                                                                                  Frequency Response RF Min810MHz
                                                                                                  Frequency Response RF Min810MHz
                                                                                                  RF Receiver ApplicationsAlarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems
                                                                                                  Frequency Response RF Max870MHz
                                                                                                  Frequency Response RF Max870MHz
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Sensitivity dBm-107dBm
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  ASK/FSK single conversion receiver suitable for keyless entry systems, remote control systems, alarm systems and low bitrate communication systems application.

                                                                                                  • Low supply current (Is = 5.9mA in FSK mode, Is = 5.2mA in ASK mode)
                                                                                                  • Power down mode with very low supply current (50nA typ)
                                                                                                  • FSK and ASK demodulation capability
                                                                                                  • Fully integrated VCO and PLL synthesiser
                                                                                                  • Selectable frequency ranges 810-870MHz and 400-440MHz
                                                                                                  • Limiter with RSSI generation, operating at 10.7MHz
                                                                                                  • Selectable reference frequency
                                                                                                  • 2nd order low pass data filter with external capacitors
                                                                                                  • Data slicer with self-adjusting threshold
                                                                                                  • ASK sensitivity <lt/> –107dBm

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  810MHz

                                                                                                  RF Primary Function

                                                                                                  Receiver

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Data Rate

                                                                                                  100Kbps

                                                                                                  IC Case / Package

                                                                                                  TSSOP

                                                                                                  RF IC Case Style

                                                                                                  TSSOP

                                                                                                  Frequency Response RF Min

                                                                                                  810MHz

                                                                                                  RF Receiver Applications

                                                                                                  Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems

                                                                                                  Frequency Response RF Max

                                                                                                  870MHz

                                                                                                  Sensitivity dBm

                                                                                                  -107dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  RF Primary Function

                                                                                                  Receiver

                                                                                                  Frequency Max

                                                                                                  870MHz

                                                                                                  RF / IF Modulation

                                                                                                  ASK, FSK

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Receiving Current

                                                                                                  5.9mA

                                                                                                  Frequency Response RF Min

                                                                                                  810MHz

                                                                                                  Frequency Response RF Max

                                                                                                  870MHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (3)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.