Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
454 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.280 |
| 10+ | $21.260 |
| 25+ | $20.220 |
| 50+ | $19.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$22.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2618011181000
Newark Part No.03AM6102
RF Primary FunctionTransceiver
Frequency Min863MHz
Frequency Max870MHz
Supply Voltage Min2V
Supply Voltage Max3.6V
Data Rate50Kbps
IC Case / PackageModule
Receiving Current6.9mA
No. of Pins32Pins
RF IC Case StyleModule
Frequency Response RF Min863MHz
Frequency Response RF Max870MHz
Operating Temperature Min-40°C
Transmitting Current24.5mA
Operating Temperature Max85°C
Output Power (dBm)13.4dBm
Product Range-
Sensitivity dBm-138dBm
RF Transceiver ApplicationsSmart City/Smart Home, Agriculture and Healthcare, Automotive & Transport, Smart Factory/Industrial
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
870MHz
Supply Voltage Max
3.6V
IC Case / Package
Module
No. of Pins
32Pins
Frequency Response RF Min
863MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
RF Transceiver Applications
Smart City/Smart Home, Agriculture and Healthcare, Automotive & Transport, Smart Factory/Industrial
Frequency Min
863MHz
Supply Voltage Min
2V
Data Rate
50Kbps
Receiving Current
6.9mA
RF IC Case Style
Module
Frequency Response RF Max
870MHz
Transmitting Current
24.5mA
Output Power (dBm)
13.4dBm
Sensitivity dBm
-138dBm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability