Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDA7200XUMA1
Newark Part No.50Y7864
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA7200XUMA1
Newark Part No.50Y7864
Technical Datasheet
Frequency Min400MHz
RF Primary FunctionReceiver
Frequency Max440MHz
Supply Voltage Min4.5V
RF / IF ModulationASK, FSK
Sensitivity dBm-103dBm
Supply Voltage Max5.5V
Data Rate4Kbps
IC Case / PackageTSSOP
RF IC Case StyleTSSOP
No. of Pins28Pins
Frequency Response RF Min400MHz
Frequency Response RF Max440MHz
Operating Temperature Min-20°C
Receiving Current5.7mA
Operating Temperature Max70°C
RF Receiver ApplicationsAlarm Systems, Low Bitrate Communication Systems, Remote Control Systems
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Frequency Min
400MHz
Frequency Max
440MHz
RF / IF Modulation
ASK, FSK
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
No. of Pins
28Pins
Frequency Response RF Max
440MHz
Receiving Current
5.7mA
RF Receiver Applications
Alarm Systems, Low Bitrate Communication Systems, Remote Control Systems
MSL
MSL 3 - 168 hours
RF Primary Function
Receiver
Supply Voltage Min
4.5V
Sensitivity dBm
-103dBm
Data Rate
4Kbps
RF IC Case Style
TSSOP
Frequency Response RF Min
400MHz
Operating Temperature Min
-20°C
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability