Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTDA21590AUMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel25AK1351RL
Cut Tape25AK1351
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.950 | $5.95 |
| Total Price | $5.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 50+ | $4.180 |
| 100+ | $3.790 |
| 250+ | $3.610 |
| 500+ | $3.540 |
| 1000+ | $3.470 |
| 2500+ | $3.390 |
| 5000+ | $3.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA21590AUMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel25AK1351RL
Cut Tape25AK1351
Technical Datasheet
Input Voltage Min4.25V
Input Voltage Max16V
Output Current90A
Output Voltage Min225mV
Output Voltage Max5.5V
DC / DC Converter IC CasePQFN
No. of Pins39Pins
Switching Frequency Max1.5MHz
Product Range-
IC Generic NumberTDA21590
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
4.25V
Output Current
90A
Output Voltage Max
5.5V
No. of Pins
39Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
16V
Output Voltage Min
225mV
DC / DC Converter IC Case
PQFN
Switching Frequency Max
1.5MHz
IC Generic Number
TDA21590
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
