Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 10+ | $2.650 |
| 25+ | $2.430 |
| 50+ | $2.310 |
| 100+ | $2.190 |
| 250+ | $2.070 |
| 500+ | $2.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA21535AUMA1Copy
Newark Part No.58AJ2691
Technical Datasheet
Input Voltage Min4.25V
Input Voltage Max16V
Output Current35A
Output Voltage Min2.25mV
Output Voltage Max5.5V
DC / DC Converter IC CasePQFN
No. of Pins28Pins
Switching Frequency Max1.5MHz
Product Range-
MSL-
IC Generic NumberTDA21535
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
4.25V
Output Current
35A
Output Voltage Max
5.5V
No. of Pins
28Pins
Product Range
-
IC Generic Number
TDA21535
Input Voltage Max
16V
Output Voltage Min
2.25mV
DC / DC Converter IC Case
PQFN
Switching Frequency Max
1.5MHz
MSL
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
