Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTD330N16KOFHPSA2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.39AH9303
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $193.480 |
| 5+ | $185.720 |
| 10+ | $177.960 |
| 25+ | $170.200 |
Price for:Each
Minimum: 1
Multiple: 1
$193.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTD330N16KOFHPSA2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.39AH9303
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max200mA
Average On State Current330A
Average Forward Current330A
On State RMS Current520A
Peak Non Repetitive Surge Current12.5kA
Gate Trigger Voltage Max2V
Holding Current Max300mA
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
200mA
Average Forward Current
330A
Peak Non Repetitive Surge Current
12.5kA
Holding Current Max
300mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
330A
On State RMS Current
520A
Gate Trigger Voltage Max
2V
Operating Temperature Max
130°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
5Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
