Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTC389QP160F300SADKXUMA1
Newark Part No.04AJ4760
Product RangeAURIX Family TC3xx Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC389QP160F300SADKXUMA1
Newark Part No.04AJ4760
Product RangeAURIX Family TC3xx Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC3xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size10MB
No. of Pins516Pins
IC Case / PackageFBGA
No. of I/O's-
InterfacesCAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI
RAM Memory Size1.53KB
ADC Channels138Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC3xx
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
AURIX Family TC3xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
10MB
IC Case / Package
FBGA
Interfaces
CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI
ADC Channels
138Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC3xx
SVHC
No SVHC (27-Jun-2018)
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
516Pins
No. of I/O's
-
RAM Memory Size
1.53KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
