Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TC275T64F200NDCKXUMA1Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | Re-Reel04AJ4753RL Cut Tape04AJ4753 |
| Product Range | AURIX Family TC2xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
357 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $28.310 | $28.31 |
| Total Price | $28.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $28.310 |
| 10+ | $22.790 |
| 100+ | $19.890 |
| 500+ | $19.490 |
| 1000+ | $19.090 |
| 2500+ | $18.700 |
| 10000+ | $18.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TC275T64F200NDCKXUMA1Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | Re-Reel04AJ4753RL Cut Tape04AJ4753 |
| Product Range | AURIX Family TC2xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AURIX Family TC2xx Series Microcontrollers |
| Device Core | TriCore |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| Operating Frequency Max | 200MHz |
| CPU Speed | 200MHz |
| Program Memory Size | 4MB |
| No. of Pins | 176Pins |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| No. of I/O's | - |
| Interfaces | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI, SENT |
| Embedded Interface Type | CAN, ENET, I2C, I2S, LIN, SPI |
| RAM Memory Size | 472KB |
| ADC Channels | 60Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | - |
| Supply Voltage Max | 5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | AURIX |
| MCU Series | TC2xx |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AURIX Family TC2xx Series Microcontrollers |
|---|---|
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| CPU Speed | 200MHz |
| No. of Pins | 176Pins |
| MCU Case Style | TQFP |
| Interfaces | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI, SENT |
| RAM Memory Size | 472KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 5V |
| Operating Temperature Max | 125°C |
| MCU Family | AURIX |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | TriCore |
|---|---|
| Data Bus Width | 32 bit |
| Operating Frequency Max | 200MHz |
| Program Memory Size | 4MB |
| IC Case / Package | TQFP |
| No. of I/O's | - |
| Embedded Interface Type | CAN, ENET, I2C, I2S, LIN, SPI |
| ADC Channels | 60Channels |
| Supply Voltage Min | - |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | TC2xx |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
