Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TC234LP32F200FACKXUMA1Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | Re-Reel31AJ7561RL Cut Tape31AJ7561 |
| Product Range | AURIX Family TC2xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
899 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.340 | $19.34 |
| Total Price | $19.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.340 |
| 10+ | $15.510 |
| 100+ | $13.420 |
| 500+ | $12.160 |
| 1000+ | $11.620 |
| 2500+ | $11.390 |
| 10000+ | $11.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TC234LP32F200FACKXUMA1Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | Re-Reel31AJ7561RL Cut Tape31AJ7561 |
| Product Range | AURIX Family TC2xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AURIX Family TC2xx Series Microcontrollers |
| Device Core | TriCore |
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 200MHz |
| CPU Speed | 200MHz |
| Program Memory Size | 2MB |
| No. of Pins | 144Pins |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| No. of I/O's | 120I/O's |
| Interfaces | CAN, SPI |
| RAM Memory Size | 192KB |
| Embedded Interface Type | CAN, SPI |
| ADC Channels | 24Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | - |
| Supply Voltage Max | 3.3V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | AURIX |
| MCU Series | TC2xx |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AURIX Family TC2xx Series Microcontrollers |
|---|---|
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| CPU Speed | 200MHz |
| No. of Pins | 144Pins |
| MCU Case Style | TQFP |
| Interfaces | CAN, SPI |
| Embedded Interface Type | CAN, SPI |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.3V |
| Operating Temperature Max | 125°C |
| MCU Family | AURIX |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | TriCore |
|---|---|
| Data Bus Width | 32 bit |
| Operating Frequency Max | 200MHz |
| Program Memory Size | 2MB |
| IC Case / Package | TQFP |
| No. of I/O's | 120I/O's |
| RAM Memory Size | 192KB |
| ADC Channels | 24Channels |
| Supply Voltage Min | - |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | TC2xx |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
